Eventus 10019 Hand Tap M8 1.25mm Right Hand HSS DIN 352, 7H Tolerance

Image Representative of Range

Eventus 10019 Hand Tap M8 1.25mm Right Hand HSS DIN 352, 7H Tolerance

MPN
10019
EAN-13
4026558100197
Order Code
11-7933
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Eventus by Exact 10019 Hand Tap is a finish tap designed for metric M8 1.25 mm right-hand cutting, conforming to DIN 352 standards. Made from high-speed steel (HSS), it is ideal for creating precise internal threads in a variety of materials. This tap is a crucial tool for machining applications, particularly in tap and die procedures.
Type Hand tap
Thread Size M8
DIN Standard DIN 352
Gradient 1.25mm
Length 56mm
Material HSS
Misc Attribute Finish tap
Square neck 4.9mm
Tap hole size 6.75mm
Thread handedness Right hand cutting
Thread Length 22mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot