Eventus 10015 Hand Tap Metric M6 1mm RH Cutting DIN 352 HSS 1pc

Image Representative of Range

Eventus 10015 Hand Tap Metric M6 1mm RH Cutting DIN 352 HSS 1pc

MPN
10015
EAN-13
4026558100159
Order Code
11-7932
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Eventus by Exact manufactures the 10015 Hand Tap, a finish tap with metric M6 1 mm right-hand cutting for precise threading. Made from high-speed steel according to DIN 352 standards, this tool ensures durability and accuracy. It is ideal for machining applications, particularly in the creation and repair of internal threads.
Type Hand tap
Thread Size M6
DIN Standard DIN 352
Gradient 1mm
Length 50mm
Material HSS
Misc Attribute Finish tap
Square neck 4.9mm
Tap hole size 5mm
Thread handedness Right hand cutting
Thread Length 19mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot