Eventus 10014 Hand Tap M6 1mm Mid-Rougher Right Hand DIN 352 HSS

MPN
10014
EAN-13
4026558100142
Order Code
11-7931
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Eventus by Exact 10014 Hand Tap is a mid-rougher metric M6, 1 mm right-hand cutting tool made according to DIN 352 standards, crafted from high-speed steel (HSS). It is typically employed in creating precise internal threads in a variety of machining and engineering applications. This tool is part of the tap and die set, offering durability and reliability for professional tasks.
Type Hand tap
Thread Size M6
DIN Standard DIN 352
Gradient 1mm
Length 50mm
Material HSS
Misc Attribute Mid-rougher
Square neck 4.9mm
Tap hole size 5mm
Thread handedness Right hand cutting
Thread Length 19mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot