Eventus 10011 Finish Tap M5 0.8mm RH Cutting HSS DIN 352 1pc

Image Representative of Range

Eventus 10011 Finish Tap M5 0.8mm RH Cutting HSS DIN 352 1pc

MPN
10011
EAN-13
4026558100111
Order Code
11-7929
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

Eventus by Exact manufactures the hand tap with the reference number 10011, designed for right-hand cutting in metric M5 x 0.8 mm threading. This tool is made from high-speed steel (HSS) in accordance with DIN 352 standards, ensuring precision and durability. It is ideal for use in machining tools for creating precise threads in various materials.
Type Hand tap
Thread Size M5
DIN Standard DIN 352
Gradient 0.8mm
Length 50mm
Material HSS
Misc Attribute Finish tap
Square neck 4.9mm
Tap hole size 4.2mm
Thread handedness Right hand cutting
Thread Length 16mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot