Eventus 10007 Hand Tap M4x0.7mm RH Cutting DIN 352 HSS 1pc

Image Representative of Range

Eventus 10007 Hand Tap M4x0.7mm RH Cutting DIN 352 HSS 1pc

MPN
10007
EAN-13
4026558100074
Order Code
11-7927
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.28
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 16 in stock

Manufactured by Eventus by Exact, the Hand Tap 10007 is a high-speed steel tool designed for precision finishing with a metric M4 0.7 mm thread. It adheres to DIN 352 standards and features right-hand cutting, making it suitable for various machining applications. Typically used in tap and die operations, this hand tap is essential for creating internal threads with accuracy.
Type Hand tap
Thread Size M4
DIN Standard DIN 352
Gradient 0.7mm
Length 45mm
Material HSS
Misc Attribute Finish tap
Square neck 3.4mm
Tap hole size 3.3mm
Thread handedness Right hand cutting
Thread Length 13mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot