Eventus 10006 Hand Tap M4 0.7mm RH DIN352 HSS 7H Blind/Through Holes

MPN
10006
EAN-13
4026558100067
Order Code
11-7926
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Eventus by Exact offers the 10006 hand tap, a high-speed steel (HSS) machined tool with a mid-rougher metric M4 0.7 mm design suitable for right-hand cutting. This tool adheres to the DIN 352 standard, ensuring precision and reliability in threading applications. It is ideal for creating internal threads in various machining jobs, especially in metalworking processes.
Type Hand tap
Thread Size M4
DIN Standard DIN 352
Gradient 0.7mm
Length 45mm
Material HSS
Misc Attribute Mid-rougher
Square neck 3.4mm
Tap hole size 3.3mm
Thread handedness Right hand cutting
Thread Length 13mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot