Eventus 10003 Hand Tap M3 0.5mm HSS DIN 352 RH Cutting 1pc

Image Representative of Range

Eventus 10003 Hand Tap M3 0.5mm HSS DIN 352 RH Cutting 1pc

MPN
10003
EAN-13
4026558100036
Order Code
11-7924
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
2+ £2.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 30 in stock

Eventus by Exact manufactures the 10003 Hand Tap for precision machining. This M3 0.5 mm right-hand cutting tool, made from high-speed steel (HSS) and complying with DIN 352 standards, is ideal for creating threads in metal. It's commonly used in tap and die applications for producing high-quality internal threads.
Type Hand tap
Thread Size M3
DIN Standard DIN 352
Gradient 0.5mm
Length 40mm
Material HSS
Misc Attribute Finish tap
Square neck 2.7mm
Tap hole size 2.5mm
Thread handedness Right hand cutting
Thread Length 11mm
Thread spec metric

Reviews

Be the first to submit a review

Trustpilot