EVE ER32L65 1/10 D Size 1000mAh Lithium Battery Cell 3.6V PCB Pin 232545

MPN
232545
Brand
EVE
Order Code
59-6101

Discontinued


This 1000mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.
  • Comes with 3 solder pins
  • Pin spacing: 15.24mm
  • PSU technology: Lithium
  • Battery type: 1/10 D, ER32L65
  • Capacity (mAh, Ah): 1000mAh
  • Not rechargeable
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Shelf life: 10 years
  • Voltage: 3.6V
  • Weight: 19g
  • Dimensions: height 11.6mm
  • Dimensions: Ø 32.9mm
  • Manufacturer's part 232545
Battery type 1/10 D, ER32L65
Dimensions height 11.6mm
Pin spacing 15.24mm

Trustpilot