EVE ER14505T AA Size 2700mAh Lithium Battery Cell 3.6V Tagged 234798

MPN
234798
Brand
EVE
Order Code
59-6094

Discontinued


This 2600mAh lithium battery cell from EVE is based on lithium-thionyl chloride (Li-SOCl2) technology and offers a high operating voltage, high minimum voltage during pulsing, lower self discharge, while non-flammable. With a temperature range of -55 to +85°C, the battery is ideal for applications such as back-up systems, real-time clocks, measuring instruments, alarms and safety equipment, emergency transmitters and electronic tolls.


  • Equipped with solder tails
  • PSU technology: Lithium
  • Battery size: AA
  • Capacity (mAh, Ah): 2700mAh
  • Non-rechargeable primary cell
  • Typical shelf life: 10 years (approx)
  • Date marked on battery is manufacturing date
  • Voltage: 3.6V
  • Material: stainless steel
  • Robust hermetic glass-metal seal
  • Dimensions: height 50.5mm
  • Dimensions: Ø 14.5mm
  • Weight: 19g
  • Manufacturer's part 234798

Trustpilot