Evatron Universal ABS Cases

Evatron Brand: Evatron

Planning to buy a range of enclosures for your latest project?

A versatile two tone grey two piece ABS case offered in two sizes.
  • PCB mounting bosses are moulded into the base of the case for easy PCB fixing
  • Two halves of the case are secured by four M3 screws
Description Image Product Buy Pricing (Ex VAT) Enclosure Height Enclosure Length Enclosure Width Colour External Features Internal Features Material
Evatron UNI10666 100 x 50 x 25 Universal ABS Case
Evatron UNI10666 100 x 50 x 25 Universal ABS Case
Standard range
Order code: 30-3470
MPN: UNI10666

Available to back orderBack-order availability date - 07/11/2026
1+ £7.88
5+ £5.91
Price per unit Ex VAT
25mm 100mm 50mm Grey Two tone PCB mounting ABS
Evatron UNI30066 150 x 80 x 50 Universal ABS Case
Evatron UNI30066 150 x 80 x 50 Universal ABS Case
Standard range
Order code: 30-3478
MPN: UNI30066

Available to back orderBack-order availability date - 07/11/2026
1+ £11.09
25+ £8.32
Price per unit Ex VAT
50mm 150mm 80mm Grey Two tone PCB mounting ABS

Trustpilot