Evatron PP50U 11-pin Module Case Small- Black

Order Code:

30-2562

Brand: Evatron MPN: PP50U

Discontinued


Planning to buy a range of enclosures for your latest project?

A versatile, snap-together module case fitted with an 11-pin, standard plug-in relay base.
  • Plug-in module case
  • Polypropylene, noryl base material
  • Black colour
  • 79mm length, 48mm width, 48mm height
  • Snap fit, small enclosure
  • Evatron type PP50U
Type PSU & Transformer Cases
Material Polypropylene
Enclosure Length 79mm
Enclosure Width 48mm
Enclosure Height 48mm
Colour Black
External Features Plug-in

Trustpilot