Evapolar EV-500 evaCHILL Air Cooler Humidifier Quiet USB Leak-Proof

Order Code:

09-1181

Brand: Evapolar MPN: evaCHILL (EV-500) White EAN-13: 5292882000413
  • Country of Origin: China
  • Free UK shipping available
  • View All
Qty Unit Price (Inc VAT)
1+ £139.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Evapolar evaCHILL (EV-500) White is a cold air humidifier that enhances air quality control and contributes to a comfortable environment. This compact device functions as an air purifier, removing allergens and ensuring clean, fresh air. Ideal for personal use, it is a convenient solution for improving air quality in small indoor spaces.
Type Cold air humidifier
Colour White
Dimensions (L x W x H) 172 x 170 x 170 mm
Height 170mm
Length 172mm
Power 7.5W
SPL 50
Tank volume 800ml
Voltage 5V
Width 170mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot