EuroQuartz XO91050UITA Crystal oscillator SMD HCMOS 24.576 MHz 7mm 5mm 1.4mm

MPN
24.576MHZ XO91050UITA
Brand
EuroQuartz
EAN-13
2050000451201
Order Code
18-9375
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 220 in stock

EuroQuartz XO91050UITA is a compact crystal oscillator engineered for demanding applications where precise frequency control is critical. This surface-mount device (SMD) features an HCMOS output and operates at a frequency of 24.576 MHz, making it suitable for a range of electronic applications. It is housed in a 7 mm x 5 mm x 1.7 mm package, offering a robust design that performs reliably in temperatures ranging from -40°C to +85°C. The XO91050UITA is ideal for use in microcontrollers and other active components, providing stable clock signals necessary for digital circuits and timing applications in telecommunications and computing equipment. Its precision and stability make it an indispensable component for engineers in electronic design requiring high-performance crystal oscillators.
Type Crystal oscillator
Frequency 24.57600MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 7 x 5 x 1.4 mm
Enclosure SMD
Fall Time 4ns
Fan-out 15pF
Height 1.4mm
Inputs 15mA
Length 7mm
Max. operating voltage 3.63V
Maximum Operating Temperature +85°C
Min. operating voltage 2.97V
Mounting Type Surface-mount
Nominal frequency 24.576MHz
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.673V
Output Voltage (low) 0.363V
Product Type Crystal oscillator
Slew rate 4ns
Symmetry 40/60 %
Temperature Range -40 - +85°C
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot