EuroQuartz XO91050UITA Crystal oscillator SMD HCMOS 16MHz 7x5x1.4mm Tape cut

MPN
16.000MHZ XO91050UITA
Brand
EuroQuartz
EAN-13
2050000451171
Order Code
18-9358
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 586 in stock

EuroQuartz 16.000MHZ-XO91050UITA is a precision crystal oscillator featuring a frequency of 16 MHz, housed within a compact surface-mount device package measuring 7x5x1.4 mm. Designed for high-stability applications, this HCMOS oscillator operates efficiently within an extended temperature range of -40 to +85 degrees Celsius, making it suitable for use in demanding environments. Its reliable performance characteristics, including a stable resonance frequency, make it an ideal choice for use in microcontroller systems and various active components requiring precise timing and frequency control. This component is often utilised in telecommunications, consumer electronics, and other advanced technological applications where precise frequency allocation is critical.
Type Crystal oscillator
Frequency 16MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 7 x 5 x 1.4 mm
Enclosure SMD
Fall Time 4ns
Fan-out 15pF
Height 1.4mm
Inputs 15mA
Length 7mm
Max. operating voltage 3.63V
Maximum Operating Temperature +85°C
Min. operating voltage 2.97V
Mounting Type Surface-mount
Nominal frequency 16.000MHz
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.673V
Output Voltage (low) 0.363V
Product Type Crystal oscillator
Slew rate 4ns
Symmetry 40/60 %
Temperature Range -40 - +85°C
Width 5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot