EuroQuartz XO91050UITA Crystal oscillator HCMOS 50.000 MHz SMD 7x5x1.4mm

MPN
50.000MHZ XO91050UITA
Brand
EuroQuartz
EAN-13
2050000451256
Order Code
18-9389
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,611 in stock

EuroQuartz XO91050UITA crystal oscillator is a highly reliable component designed with precision for frequency control applications. This surface-mount device (SMD), measuring 7x5x1.4 mm, operates at a frequency of 50.000 MHz with an HCMOS logic level output. Engineered for stability across a wide temperature range of -40 to +85 degrees Celsius, it is ideal for use in microcontrollers and other devices requiring accurate clock signals. The XO91050UITA is commonly found in telecommunications, industrial control systems, and instrumentation, where its precise timing and frequency stability are critical. Its compact size and robust performance make it a preferred choice in advanced applications that demand high-quality quartz oscillators.
Type Crystal oscillator
Frequency 50,00000MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 7 x 5 x 1.4 mm
Enclosure SMD
Fall Time 3ns
Fan-out 15pF
Height 1.4mm
Inputs 35mA
Length 7mm
Max. operating voltage 3.63V
Maximum Operating Temperature +85°C
Min. operating voltage 2.97V
Mounting Type Surface-mount
Nominal frequency 50.000MHz
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.673V
Output Voltage (low) 0.363V
Product Type Crystal oscillator
Slew rate 3ns
Symmetry 40/60 %
Temperature Range -40 - +85°C
Width 5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot