EuroQuartz XO91050UITA Crystal oscillator 24.000MHz SMD HCMOS 7x5x1.4mm Tape cut

MPN
24.000MHZ XO91050UITA
Brand
EuroQuartz
EAN-13
2050000451195
Order Code
18-9371
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 326 in stock

EuroQuartz 24.000MHZ-XO91050UITA is a precision surface mount device (SMD) crystal oscillator designed for high-reliability applications. It generates a stable clock frequency of 24.000 MHz with HCMOS logic compatibility, housed within compact dimensions of 7mm x 5mm x 1.4mm. The oscillator operates over a temperature range of -40 to +85 degrees Celsius, making it suitable for a wide array of environments. Typical applications include microcontrollers, frequency synthesisers, and timing circuits in telecommunications equipment, computing systems, and various other electronic devices requiring precise clock signals. With its resilience and precision, the EuroQuartz XO91050UITA stands as a vital component for engineers seeking dependable frequency control solutions.
Type Crystal oscillator
Frequency 24,00000MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 7 x 5 x 1.4 mm
Enclosure SMD
Fall Time 4ns
Fan-out 15pF
Height 1.4mm
Inputs 15mA
Length 7mm
Max. operating voltage 3.63V
Maximum Operating Temperature +85°C
Min. operating voltage 2.97V
Mounting Type Surface-mount
Nominal frequency 24.000MHz
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.673V
Output Voltage (low) 0.363V
Product Type Crystal oscillator
Slew rate 4ns
Symmetry 40/60 %
Temperature Range -40 - +85°C
Width 5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot