EuroQuartz XO53050UITA Crystal oscillator SMD CMOS LSTTL 50MHz 5x3.2x1mm

MPN
50.000MHZ XO53050UITA
Brand
EuroQuartz
EAN-13
2050000450969
Order Code
18-9388
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
3+ £1.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

EuroQuartz 50.000MHZ-XO53050UITA is a surface mount crystal oscillator designed to deliver a stable 50 MHz output frequency. Encased in a compact package measuring 5 x 3.2 x 1 mm, this oscillator supports CMOS and LSTTL logic levels, making it ideal for space-constrained applications. With an operational temperature range of -40 to +85 degrees Celsius, it ensures reliable performance in demanding environments. The XO53050UITA is suitable for use in various engineering applications, including microcontrollers and communication systems, where precise timing and frequency stability are critical. Its robust design and technical specifications make it a preferred choice in active components requiring high-frequency quartz oscillators.
Type Crystal oscillator
Frequency 50,000000MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 5 x 3.2 x 1 mm
Enclosure SMD
Fall Time 2ns
Fan-out 15pF
Height 1mm
Length 5mm
Max. operating voltage 3.63V
Maximum Operating Temperature +85°C
Min. operating voltage 2.97V
Mounting Type Surface-mount
Nominal frequency 50.000MHz
Operating temperature (min.) -40°C
Output Voltage (high) 2.97V
Output Voltage (low) 0.33V
Product Type Crystal oscillator
Slew rate 2ns
Symmetry 40/60 %
Temperature Range -40 - +85°C
Width 3.2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot