EuroQuartz XO53050UITA Crystal oscillator SMD CMOS LSTTL 20MHz 5x3x1mm Tape Cu

MPN
20.000MHZ XO53050UITA
Brand
EuroQuartz
EAN-13
2050000450990
Order Code
18-9368
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 116 in stock

EuroQuartz XO53050UITA is a crystal oscillator designed for surface-mount applications, offering a stable frequency output of 20 MHz. Encased in a compact 5 x 3.2 x 1 mm footprint, it supports a wide operating temperature range from -40 to +85 degrees Celsius, making it suitable for various industrial and telecommunications environments. This oscillator utilises CMOS and LSTTL logic compatibility, ensuring seamless integration into mixed-signal designs and microcontroller-based systems. Engineered with precision, the XO53050UITA is ideal for applications requiring consistent timing solutions, such as frequency synthesisers, data communication equipment, and other precision timing circuits. Its small form factor and high reliability make it a valuable component in the field of active components and quartz oscillators.
Type Crystal oscillator
Frequency 20.000000MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 5 x 3.2 x 1 mm
Enclosure SMD
Fall Time 2ns
Fan-out 15pF
Height 1mm
Length 5mm
Max. operating voltage 3.63V
Maximum Operating Temperature +85°C
Min. operating voltage 2.97V
Mounting Type Surface-mount
Nominal frequency 20.000MHz
Operating temperature (min.) -40°C
Output Voltage (high) 2.97V
Output Voltage (low) 0.33V
Product Type Crystal oscillator
Slew rate 2ns
Symmetry 40/60 %
Temperature Range -40 - +85°C
Width 3.2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot