EuroQuartz XO32050UITA Crystal oscillator SMD HCMOS 8MHz 3.2x2.5x0.95mm

EuroQuartz XO32050UITA Crystal oscillator SMD HCMOS 8MHz 3.2x2.5x0.95mm

MPN
8.000MHz XO32050UITA
Brand
EuroQuartz
EAN-13
2050001862297
Order Code
18-9396
Country of Origin
Taiwan
View Full Product Range (34)

Discontinued


EuroQuartz's XO32050UITA is a surface mount crystal oscillator engineered for precision frequency control, featuring an 8 MHz oscillation frequency. This quartz oscillator is housed in a compact 3.2 x 2.5 x 0.95 mm ceramic package, making it ideal for space-constrained applications. Designed to deliver a stable HCMOS output, the XO32050UITA maintains optimal performance across a range of environmental conditions. Its reliable resonance frequency makes it suitable for integration in communications equipment, microcontroller clocks, and other electronic systems requiring precise timing. With its robust construction and high stability, this oscillator serves critical roles in ensuring synchronisation and frequency accuracy in advanced electronic designs.
Type Crystal oscillator
Frequency 8,000MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 0.95 mm
Enclosure SMD
Fall Time 10ns
Fan-out 15pF
Height 0.95mm
Length 3.2mm
Max. operating voltage 3.465V
Maximum Operating Temperature +85°C
Min. operating voltage 3.135V
Mounting Type Surface-mount
Nominal frequency 8.000MHz
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.97V
Output Voltage (low) 0.33V
Product Type Crystal oscillator
Slew rate 10ns
Symmetry 40/60 %
Width 2.5mm

Alternatives (4)


Trustpilot