EuroQuartz XO32050UITA Crystal oscillator SMD HCMOS 50MHz 3.2x2.5x0.95mm

MPN
50.000MHz XO32050UITA
Brand
EuroQuartz
EAN-13
2050001862426
Order Code
18-9387
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 624 in stock

EuroQuartz XO32050UITA is a surface-mount device (SMD) crystal oscillator designed to provide a stable clock frequency of 50 MHz. This quartz-based oscillator utilises HCMOS technology and comes in a compact 3.2x2.5x0.95 mm package, making it ideal for space-constrained applications. Engineered for precision, the oscillator features a low phase noise and high-frequency stability, crucial for use in telecommunications, computing, and instrumentation where accurate timing is essential. By maintaining a consistent resonance frequency, the XO32050UITA ensures reliable performance in various electronic circuits and systems. This product is particularly suited for applications requiring a dependable clocking solution, thereby supporting efficient signal processing and communication tasks.
Type Crystal oscillator
Frequency 50,000MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 0.95 mm
Enclosure SMD
Fall Time 10ns
Fan-out 15pF
Height 0.95mm
Length 3.2mm
Max. operating voltage 3.465V
Maximum Operating Temperature +85°C
Min. operating voltage 3.135V
Mounting Type Surface-mount
Nominal frequency 50.000MHz
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.97V
Output Voltage (low) 0.33V
Product Type Crystal oscillator
Slew rate 10ns
Symmetry 40/60 %
Width 2.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot