EuroQuartz XO32050UITA Crystal oscillator SMD HCMOS 24.576MHz 3.2x2.5x0.95mm

MPN
24.576MHz XO32050UITA
Brand
EuroQuartz
EAN-13
2050001862372
Order Code
18-9374
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 209 in stock

EuroQuartz XO32050UITA is a surface-mount device (SMD) crystal oscillator designed to provide reliable frequency control at 24.576 MHz. Measuring 3.2 mm by 2.5 mm by 0.95 mm, it features an HCMOS output, offering a stable and precise clock signal essential for various timing applications. It is built with a quartz crystal, renowned for its excellent frequency stability and low phase noise, which makes it ideal for use in telecommunications, data communications, and digital signal processing. The oscillator's compact size and high performance make it well-suited for integration into modern electronic devices that require precise frequency references. EuroQuartz ensures high product quality, adhering to stringent manufacturing standards that cater to both commercial and industrial applications.
Type Crystal oscillator
Frequency 24,576MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 0.95 mm
Enclosure SMD
Fall Time 10ns
Fan-out 15pF
Height 0.95mm
Length 3.2mm
Max. operating voltage 3.465V
Maximum Operating Temperature +85°C
Min. operating voltage 3.135V
Mounting Type Surface-mount
Nominal frequency 24.576MHz
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.97V
Output Voltage (low) 0.33V
Product Type Crystal oscillator
Slew rate 10ns
Symmetry 40/60 %
Width 2.5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot