EuroQuartz 8.000MHZ XO53050UITA Crystal oscillator SMD 8.000MHz 5x3.2x1mm

MPN
8.000MHZ XO53050UITA
Brand
EuroQuartz
EAN-13
2050000451263
Order Code
18-9397
Country of Origin
Taiwan
View Full Product Range (31)
Qty Unit Price (Ex VAT)
3+ £1.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 344 in stock

EuroQuartz's 8.000MHZ XO53050UITA is a surface-mount device (SMD) crystal oscillator designed to deliver a stable frequency of 8.000 MHz. This oscillator measures 5x3.2x1mm and operates within a temperature range of -40 to +85 degrees Celsius, making it suitable for a variety of industrial and commercial applications. Its compact size and robust operational range are ideal for integration in microcontroller systems, requiring precise timing and frequency control. The oscillator's quartz crystal structure ensures high stability and low phase noise, making it particularly useful in telecommunications, computing, and instrumentation projects where reliability and precision are critical. With its EAN 2050000451263, this component is a reliable choice for engineers looking to optimise space without compromising on performance.
Type Crystal oscillator
Frequency 8.000000MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 5 x 3.2 x 1 mm
Enclosure SMD
Fall Time 2ns
Fan-out 15pF
Height 1mm
Length 5mm
Max. operating voltage 3.63V
Maximum Operating Temperature +85°C
Min. operating voltage 2.97V
Mounting Type Surface-mount
Nominal frequency 8.000MHz
Operating temperature (min.) -40°C
Output Voltage (high) 2.97V
Output Voltage (low) 0.33V
Product Type Crystal oscillator
Slew rate 2ns
Symmetry 40/60 %
Temperature Range -40 - +85°C
Width 3.2mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot