EuroQuartz 49USMX3050 SMD quartz crystal oscillator 4.9152MHz 18pF 11.35x4.7x4

MPN
4.9152MHZ 49USMX/30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451942
Order Code
18-9384
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.295
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

EuroQuartz 4.9152MHZ-49USMX-30-50-40-18PF is a precision SMD quartz crystal oscillator designed for high-reliability applications. Featuring a fundamental frequency of 4.9152 MHz and housed in a compact HC49/SMD package with dimensions of 11.35 x 4.7 x 4.2 mm, this crystal oscillator is ideal for space-constrained designs. It operates over a wide temperature range from -40 to +85 degrees Celsius and offers a load capacitance of 18 pF, making it well-suited for demanding environmental conditions. Engineered for use in microcontroller applications, this component enhances frequency stability and timing accuracy in electronic circuits, making it a preferred choice for communication devices, instrumentation, and consumer electronics that require precise clock references.
Type Crystal oscillator
Frequency 4,915200MHz
Package Type SMD
Tolerance ±30ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 11.35 x 4.7 x 4.2 mm
Enclosure SMD 2
Height 4.2mm
Length 11.35mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 4.9152MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 4.7mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot