EuroQuartz 49USMX3050 Crystal oscillator SMD 12.000 MHz 18 pF 11.35x4.7x4.2 mm

MPN
12.000MHZ 49USMX/30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000452017
Order Code
18-9344
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
20+ £0.297
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 398 in stock

EuroQuartz 12.000MHZ-49USMX-30-50-40-18PF is a surface-mounted device (SMD) crystal oscillator designed to operate at a frequency of 12.000 MHz with a load capacitance of 18 pF. Compactly housed in a package measuring 11.35 mm by 4.7 mm by 4.2 mm, this oscillator boasts a wide operating temperature range of -40°C to +85°C, making it suitable for various demanding applications. As a reliable frequency control component, it finds use in microcontroller-based systems, communications equipment, and other electronic products requiring precise timing control. The oscillator's AT-cut crystal design ensures stable frequency performance, essential for maintaining accuracy in timekeeping applications and ensuring synchronisation in digital circuits.
Type Crystal oscillator
Frequency 12MHz
Package Type SMD
Tolerance ±30ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 11.35 x 4.7 x 4.2 mm
Enclosure SMD 2
Height 4.2mm
Length 11.35mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 12.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 4.7mm

Alternatives (6)

Reviews

Be the first to submit a review

Trustpilot