EuroQuartz 49USMX3050-408518PFATF Crystal oscillator 8.000 MHz 18 pF SMD

MPN
8.000MHZ 49USMX/30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451973
Order Code
18-9393
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,058 in stock

EuroQuartz 49USMX3050-408518PFATF is a crystal oscillator designed to operate at a frequency of 8.000 MHz. This surface-mount device (SMD) features a load capacitance of 18 pF and is constructed in a HC49 package, with dimensions of 11.35 mm in length, 4.7 mm in width, and 4.2 mm in height. It is designed to perform optimally over a temperature range of -40 to +85 degrees Celsius, making it suitable for various industrial applications, including microcontrollers and other active components in telecommunications and data transmission systems. The EURQOQuartz oscillator offers reliable performance in signal processing and frequency control within electronic circuits, serving as a crucial component in oscillatory systems where precision and stability are required.
Type Crystal oscillator
Frequency 8.000000MHz
Package Type SMD
Tolerance ±30ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 11.35 x 4.7 x 4.2 mm
Enclosure SMD 2
Height 4.2mm
Length 11.35mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 8.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 4.7mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot