EuroQuartz 49USMX3050 20.000MHz oscillator 18pF SMD 11.35x4.7x4.2mm 1pc Tape c

MPN
20.000MHZ 49USMX/30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000452062
Order Code
18-9365
Country of Origin
China
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.306
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

EuroQuartz 20.000MHZ-49USMX-30-50-40-18PF is a precision surface-mount device (SMD) crystal oscillator characterised by its stable frequency output of 20.000 MHz. This component is structured within an HC49-style SMD package, having dimensions of 11.35 x 4.7 x 4.2 mm, and designed to function reliably across a temperature range of -40°C to +85°C, making it suitable for a variety of industrial and telecommunications applications. The oscillator operates with a load capacitance of 18 pF and offers dependable frequency accuracy, which is crucial for timing circuits, microcontroller clocking, and RF communication systems. Engineered for integration in automated assembly processes, its robust design and optimal frequency response provide consistent performance in both harsh environments and standard operational settings.
Type Crystal oscillator
Frequency 20.000000MHz
Package Type SMD
Tolerance ±30ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 11.35 x 4.7 x 4.2 mm
Enclosure SMD 2
Height 4.2mm
Length 11.35mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 20.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 4.7mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot