EuroQuartz 49USMX/30/50/-40+85 Crystal oscillator 7.3728 MHz 18 pF 11.35x4.7x4

EuroQuartz 49USMX/30/50/-40+85 Crystal oscillator 7.3728 MHz 18 pF 11.35x4.7x4

MPN
7.3728MHZ 49USMX/30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451966
Order Code
18-9391
Country of Origin
China

Discontinued


EuroQuartz 7.3728MHZ 49USMX/30/50/-40+85/18PF/ATF Crystal Oscillator is a precision frequency control device designed to provide a stable output at 7.3728 MHz. This surface-mount device, featuring a standard HC49/SMD package, measures 11.35 mm in length, 4.7 mm in width, and 4.2 mm in height, making it suitable for compact and space-constrained designs. The oscillator operates within a temperature range of -40°C to +85°C, ensuring reliable performance in various environmental conditions. With a load capacitance of 18 pF, this component is ideal for microcontroller and other embedded system applications where precise timing is critical. The robust design and stable frequency output make it an excellent choice for use in high-frequency telecommunications, consumer electronics, and signal processing equipment.
Type Crystal oscillator
Frequency 7,372800MHz
Package Type SMD
Tolerance ±30ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 11.35 x 4.7 x 4.2 mm
Enclosure SMD 2
Height 4.2mm
Length 11.35mm
Load Capacitance 18pF
Mounting Type Surface-mount
Nominal frequency 7.3728MHz
Operating temperature (max.) +85°C
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 4.7mm

Alternatives (5)


Trustpilot