EuroQuartz 48.000MHZ XO91050UITA Crystal oscillator SMD HCMOS 48.000MHz

MPN
48.000MHZ XO91050UITA
Brand
EuroQuartz
EAN-13
2050000451249
Order Code
18-9386
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
3+ £1.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 343 in stock

EuroQuartz 48.000MHZ XO91050UITA is a precision crystal oscillator designed for applications requiring a high-stability frequency source. This surface-mount device (SMD) features a HCMOS output with a frequency of 48.000MHz and maintains operational integrity within a temperature range of -40 to +85 degrees Celsius. With dimensions of 7x5x1.7mm, it is ideal for compact circuit designs needing reliable timekeeping or frequency control, especially in microcontroller applications, where its high tolerance and low jitter are critical. Common uses for this component include telecommunications, networking equipment, and other electronic systems demanding precise time or frequency standards. Its European Article Number (EAN) is 2050000451249, ensuring traceability in supply chain management.
Type Crystal oscillator
Frequency 48,00000MHz
Package Type SMD
Tolerance 50 ppm
Content 1
Dimensions (L x W x H) 7 x 5 x 1.4 mm
Enclosure SMD
Fall Time 3ns
Fan-out 15pF
Height 1.4mm
Inputs 35mA
Length 7mm
Max. operating voltage 3.63V
Maximum Operating Temperature +85°C
Min. operating voltage 2.97V
Mounting Type Surface-mount
Nominal frequency 48.000MHz
Operating temperature (min.) -40°C
Output signal HCMOS
Output Voltage (high) 2.673V
Output Voltage (low) 0.363V
Product Type Crystal oscillator
Slew rate 3ns
Symmetry 40/60 %
Temperature Range -40 - +85°C
Width 5mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot