EuroQuartz 18.432MHz MT/30/30 Crystal oscillator 18.432MHz 12pF SMD 1pc

MPN
18.432MHz MT/30/30/-40+85/12pF
Brand
EuroQuartz
EAN-13
2050001862488
Order Code
18-9364
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.951
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 187 in stock

EuroQuartz 18.432MHz MT/30/30/-40+85/12pF, is a highly reliable surface mount device (SMD) crystal oscillator operating at a fundamental frequency of 18.432 MHz. This component, suitable for a variety of electronic applications, features a load capacitance of 12 pF and is engineered to maintain performance within a temperature range of -40°C to +85°C. Ideal for usage in voltage-controlled (VCO) and temperature-compensated (TXCO) oscillator circuits, the EuroQuartz crystal oscillator delivers precision frequency control in telecommunication systems, microprocessor clocks, and other electronic timing applications. Its compact and robust design ensures it can be integrated into modern high-density printed circuit boards, providing consistent output critical for synchronisation tasks and signal processing.
Type Crystal oscillator
Frequency 18,432MHz
Package Type SMD
Tolerance 50 ppm
Capacitance 12pF
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 0.7 mm
Enclosure SMD 4
Height 0.7mm
Length 3.2mm
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 18.432MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Width 2.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot