EuroQuartz 18.432MHZ MJ3030 Crystal oscillator 18.432MHz 12pF SMD 3x5x1mm

MPN
18.432MHZ MJ/30/30/-40+85/12PF
Brand
EuroQuartz
EAN-13
2050000451706
Order Code
18-9363
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.927
10+ £0.827
100+ £0.805
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 688 in stock

EuroQuartz 18.432MHZ-MJ-30-30-40-12PF is a surface-mount device (SMD) crystal oscillator designed for precise frequency control in electronic applications. This component offers a nominal frequency of 18.432 MHz with a load capacitance of 12 pF, housed within a compact 5 mm x 3.2 mm x 1 mm package. Engineered to operate efficiently across temperatures ranging from -40°C to +85°C, it ensures reliable performance in diverse environments. This crystal oscillator is typically used in microcontrollers, communication equipment, and other applications requiring stable frequency references. Its robust design makes it suitable for use in demanding conditions where precision timing is critical.
Type Crystal oscillator
Frequency 18.432000MHz
Package Type SMD
Tolerance ± 30 ppm
Capacitance 12pF
Content 1
Dimensions (L x W x H) 5 x 3.2 x 1 mm
Enclosure SMD 4
Height 1mm
Length 5mm
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 18.432MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 3.2mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot