EuroQuartz 16.000MHz MT/30 Crystal oscillator 16.000MHz 12pF SMD 3.2x2.5x0.7mm

MPN
16.000MHz MT/30/30/-40+85/12pF
Brand
EuroQuartz
EAN-13
2050001862464
Order Code
18-9357
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
10+ £0.852
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 105 in stock

EuroQuartz 16.000MHz MT/30/30/-40+85/12pF, is a quartz crystal oscillator renowned for its precision and stability within a compact 3.2x2.5x0.7mm surface-mount package. With an operating frequency of 16.000MHz, it offers an optimal load capacitance of 12pF and functions efficiently across a broad temperature range from -40°C to +85°C, making it suitable for varied environmental conditions. This crystal oscillator is typically deployed in telecommunications systems, frequency control applications, and digital signal processing where precise timing is paramount. Its robust design and reliable frequency output make it an indispensable component in voltage-controlled oscillators (VCO) and temperature-compensated crystal oscillators (TXCO). The part provides an ideal solution for engineers requiring a stable frequency reference in compact electronic designs.
Type Crystal oscillator
Frequency 16MHz
Package Type SMD
Tolerance 50 ppm
Capacitance 12pF
Content 1
Dimensions (L x W x H) 3.2 x 2.5 x 0.7 mm
Enclosure SMD 4
Height 0.7mm
Length 3.2mm
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 16.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Width 2.5mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot