EuroQuartz 16.000MHZ Crystal oscillator SMD 16MHz 12pF 3.2x5x1mm 1pc Tape cut

MPN
16.000MHZ MJ/30/30/-40+85/12PF
Brand
EuroQuartz
EAN-13
2050000451720
Order Code
18-9356
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
5+ £0.958
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 703 in stock

EuroQuartz's 16.000MHZ-MJ-30-30-40-12PF is a surface-mount crystal oscillator engineered to deliver precision frequency control in compact electronic assemblies. This active component, measuring 5mm by 3.2mm by 1mm, features an oscillation frequency of 16 MHz, with a load capacitance of 12 pF, essential for stable operation. Its operating temperature range spans from -40°C to +85°C, making it suitable for various demanding environmental conditions. Common applications include use in microcontrollers and frequency synthesising tools within telecommunications, computing, and consumer electronics, offering reliable performance for embedded system designs. Its small form factor and robust design allow for seamless integration within space-constrained devices.
Type Crystal oscillator
Frequency 16MHz
Package Type SMD
Tolerance ± 30 ppm
Capacitance 12pF
Content 1
Dimensions (L x W x H) 5 x 3.2 x 1 mm
Enclosure SMD 4
Height 1mm
Length 5mm
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 16.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 3.2mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot