EuroQuartz 156481 Crystal Oscillator 10.000MHz HC49/4H 30/50 -40+85°C 18pF ATF

MPN
10.000MHZ HC49/4H 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451782
Order Code
18-9341
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.447
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 206 in stock

EuroQuartz 10.000MHZ-HC49-4H-30-50-40-18P crystal oscillator is designed for precision frequency control in electronic circuits. This component is housed in the HC49/4H package, measuring 10.26 x 3.5 x 3.68 mm, and operates at a nominal frequency of 10.000 MHz. It has a load capacitance of 18 pF and maintains stability with a temperature coefficient of 30 ppm over a wide temperature range of -40 to +85°C, making it well-suited for various environmental conditions. Typical applications for the EuroQuartz crystal oscillator include remote control oscillator circuits, radio control channel setups, and frequency changers in communication systems, where precise frequency tuning is crucial. Its robust performance makes it ideal for use in radio equipment, scale model quartz circuits, and other components requiring a stable resonance frequency.
Type Crystal oscillator
Frequency 10MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 10.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot