EuroQuartz 155976 Crystal Oscillator 4.000MHz HC49/4H 18pF -40 to +85°C ATF

MPN
4.000MHZ HC49/4H 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451607
Order Code
18-9383
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.447
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 748 in stock

EuroQuartz 4.000MHZ-HC49-4H-30-50-40-18PF is a precision crystal oscillator engineered for frequency control. Encased in the HC49/4H package, this component offers a resonance frequency of 4.000 MHz and exhibits a load capacitance of 18 pF, suitable for diverse temperature ranges from -40°C to +85°C. With dimensions of 10.26 x 3.5 x 3.68 mm, it is adept for use in electronic applications requiring stable frequency references, such as radio control systems, microcontroller circuits, and other resonating needs in oscillating circuits. Its precise frequency stability and reliability make it ideal for engineers working on remote control oscillator circuits, model making projects, and radio control channel setups. These attributes ensure its compatibility with specific technical standards demanded in advanced electronic and communication applications.
Type Crystal oscillator
Frequency 4,000000MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 4.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot