EuroQuartz 155383 HC49 Crystal Oscillator 24.576MHz 18pF -40 to 85°C ATF

MPN
24.576MHZ HC49 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451546
Order Code
18-9373
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
25+ £0.253
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 404 in stock

EuroQuartz 24.576MHZ-HC49-30-50-40-18PF-A is a precision crystal oscillator designed for stable frequency control, operating at a nominal frequency of 24.576 MHz with a load capacitance of 18pF. Fabricated in an HC49 package, this component measures 10.3 x 13.6 x 4.9 mm and is adaptable for use across a broad temperature range from -40°C to 85°C, making it suitable for demanding environmental conditions. With its robust design, this crystal oscillator is ideal for applications in microcontroller circuits, radio control modules, and model making where precise frequency stability is required. It serves as an essential component in oscillating circuits and frequency changers, ensuring reliable performance in both consumer electronics and industrial applications. Given its compatibility with common receiver oscillator circuits and remote control systems, the EuroQuartz crystal oscillator is integral to achieving optimal resonance frequency in advanced communication devices.
Type Crystal oscillator
Frequency 24,576000MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 4.9 x 10.3 x 13.6 mm
Height 13.6mm
Length 4.9mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Maximum Temperature 85°C
Mounting Type Through-hole
Nominal frequency 24.576MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.3mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot