EuroQuartz 155315 Crystal Oscillator 16.384MHz HC49 -40+85°C 18pF

MPN
16.384MHZ HC49 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451508
Order Code
18-9359
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.287
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 35 in stock

EuroQuartz 16.384MHZ-HC49-30-50-40-18PF-A crystal oscillator, part number 155315, is designed for precision in oscillating circuits, ensuring stable frequency control essential for various electronic applications. Operating at a frequency of 16.384 MHz, this oscillator features a compact HC49 package with dimensions of 10.3 x 13.6 x 4.9 mm and a load capacitance of 18 pF. It is engineered to perform reliably within a temperature range of -40°C to +85°C, making it suitable for demanding environments. Typical applications include microcontroller clock generation, remote control oscillation circuits, and resonance frequency stabilisation in radio control equipment. This leaded crystal oscillator is a vital component for systems requiring accurate timing, such as radio control models and frequency changers.
Type Crystal oscillator
Frequency 16.384000MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 4.9 x 10.3 x 13.6 mm
Height 13.6mm
Length 4.9mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 16.384MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.3mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot