EuroQuartz 155299 Crystal Oscillator 16MHz HC49 30/50/-40+85°C 18pF ATF

MPN
16.000MHZ HC49 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451492
Order Code
18-9354
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.743
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 936 in stock

EuroQuartz 16.000MHZ-HC49-30-50-40-18PF-A is a precision crystal oscillator designed for use in a variety of electronic applications. This component, housed in a HC49 package, operates at a frequency of 16 MHz and offers a load capacitance of 18 pF, making it suitable for precise timing and frequency control tasks. With an operating temperature range of -40°C to +85°C and frequency stability of ±30 ppm, it is ideal for demanding environments often found in telecommunications, remote control systems, and radio transceivers. Its compact dimensions of 10.3 mm by 13.6 mm by 4.9 mm ensure easy integration into circuit designs, particularly in scale model quartz circuits and radio control applications where space is a constraint. This crystal oscillator serves a critical role in maintaining stable oscillation frequencies in microcontroller-based systems.
Type Crystal oscillator
Frequency 16MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 4.9 x 10.3 x 13.6 mm
Height 13.6mm
Length 4.9mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Maximum Temperature 85°C
Mounting Type Through-hole
Nominal frequency 16.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.3mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot