EuroQuartz 155164 Crystal Oscillator 16.384MHz 18pF -40/85°C HC49/4H 30/50 ATF

MPN
16.384MHZ HC49/4H 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451843
Order Code
18-9360
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.245
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 676 in stock

EuroQuartz's 16.384MHZ-HC49-4H-30-50-40-18P is a precision crystal oscillator designed to provide a stable 16.384 MHz output frequency. Encased in a compact HC49/4H package, this component operates within a broad temperature range of -40 to 85 degrees Celsius, making it ideal for use in challenging environmental conditions. With a load capacitance of 18 pF and frequency stability of 30/50 ppm, it is suited for applications in radio control systems, oscillating circuits, and frequency changers that demand high precision and stability. The oscillator's small dimensions, measuring 10.26x3.5x3.68 mm, facilitate integration into various devices such as microcontrollers and model-making quartz circuits, providing versatility and space-saving advantages in electronic designs.
Type Crystal oscillator
Frequency 16.384000MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 16.384MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (5)

Reviews

Be the first to submit a review

Accessories


Trustpilot