EuroQuartz 155163 HC49 Crystal Oscillator 6MHz Operating Range -40 to 85°C 18pF

EuroQuartz 155163 HC49 Crystal Oscillator 6MHz Operating Range -40 to 85°C 18pF

MPN
6.000MHZ HC49 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451409
Order Code
18-9390
Country of Origin
China
View Full Product Range (25)

Discontinued


EuroQuartz 6.000MHZ-HC49-30-50-40-18PF-AT crystal oscillator is a precision frequency control device designed for a wide array of technical applications. This HC49 package operates at 6MHz with a load capacitance of 18pF, and offers stability across operating temperatures from -40°C to +85°C, making it ideal for environments with harsh conditions. Its compact size of 10.3x13.6x4.9mm ensures easy integration into space-constrained designs. This component is commonly utilised in frequency changers, radio control oscillators, and microcontroller circuits, as well as model making applications where precise timing is critical. With robust construction and reliable performance, it supports both consumer and industrial electronic designs requiring dependable oscillation capabilities.
Type Crystal oscillator
Frequency 6,000000MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 4.9 x 10.3 x 13.6 mm
Height 13.6mm
Length 4.9mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 6.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.3mm

Alternatives (3)


Trustpilot