EuroQuartz 155116 Crystal Oscillator HC49/4H 14.31818MHz -40+85°C 18pF 30/50 ATF

MPN
14.31818MHZ HC49/4H 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451812
Order Code
18-9348
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
20+ £0.204
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 252 in stock

EuroQuartz 14.31818MHZ-HC49-4H-30-50-40-1 is a crystal oscillator designed for precision frequency applications. Encased in a compact HC49/4H package, this oscillator operates at a frequency of 14.31818 MHz and is suitable for use in temperature conditions ranging from -40 to +85 degrees Celsius, with a load capacitance of 18pF. Featuring frequency stability specifications of ±30ppm and an ageing rate of ±50ppm, it is designed for critical applications where precision is paramount. Common uses include radio control systems, remote control oscillators, and microcontroller timing circuits, as well as being an integral component for scale modelling quartz circuits and other oscillating applications. The oscillator dimensions are 10.26x3.5x3.68mm, making it suitable for a variety of industrial and consumer electronics requiring reliable frequency control.
Type Crystal oscillator
Frequency 14,318180MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 14.31818MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot