EuroQuartz 155097 Crystal Oscillator HC49/4H 12.000MHz 18pF -40/+85°C 30/50ppm

MPN
12.000MHZ HC49/4H 30/50/-40+85/18PF/ATF
Brand
EuroQuartz
EAN-13
2050000451805
Order Code
18-9345
Country of Origin
China
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
10+ £0.475
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 102 in stock

EuroQuartz 12.000MHZ-HC49-4H-30-50-40-18P crystal oscillator is a high-precision frequency control device designed for demanding environments and applications. Encapsulated in the HC49/4H package, it operates at a nominal frequency of 12.000 MHz and is suitable for use in temperatures ranging from -40 to +85 degrees Celsius. With a load capacitance specification of 18 pF and frequency stability of 30 ppm over an operating temperature range, this oscillator provides reliable performance for various electronic applications. Typical uses include remote control oscillator circuits, radio control crystal modules, and model making quartz circuits, where precision frequency control is paramount. Engineered for integration into active components and microcontroller circuits, this crystal oscillator is essential for applications requiring stable and accurate oscillations.
Type Crystal oscillator
Frequency 12MHz
Package Type Through Hole
Tolerance ± 30 ppm
Capacitance 18pF
Content 1
Dimensions (L x W x H) 3.68 x 10.26 x 3.5 mm
Height 3.5mm
Length 3.68mm
Load Capacitance 18pF
Maximum Operating Temperature +85°C
Mounting Type Through-hole
Nominal frequency 12.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 10.26mm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot