EuroQuartz 12.000MHZ Crystal oscillator 12MHz 12pF 3x5mm SMD Tape cut

MPN
12.000MHZ MJ/30/30/-40+85/12PF
Brand
EuroQuartz
EAN-13
2050000452253
Order Code
18-9346
Country of Origin
China
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
5+ £0.981
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 131 in stock

EuroQuartz 12.000MHZ-MJ-30-30-40-12PF is a crystal oscillator designed for precision frequency control in electronic circuits. This surface-mount device (SMD) measures 5 mm by 3.2 mm by 1 mm, and operates optimally within the temperature range of -40 to +85 degrees Celsius, making it suitable for a variety of industrial and commercial applications. With a load capacitance of 12 pF, this oscillator provides stable performance for microcontroller applications and frequency synthesisers where precise timing is essential. Engineered for use in active components, the device's robust construction supports integration in modern circuit designs where space efficiency and reliability are critical. Additionally, its compliance with standard SMD form factors facilitates automated manufacturing processes, enhancing its utility in diverse electronic solutions.
Type Crystal oscillator
Frequency 12MHz
Package Type SMD
Tolerance ± 30 ppm
Capacitance 12pF
Content 1
Dimensions (L x W x H) 5 x 3.2 x 1 mm
Enclosure SMD 4
Height 1mm
Length 5mm
Maximum Operating Temperature +85°C
Mounting Type Surface-mount
Nominal frequency 12.000MHz
Operating temperature (min.) -40°C
Product Type Crystal oscillator
Temperature Range -40 - +85°C
Width 3.2mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot