Europe Chemi-Con Snap-in Aluminium Electrolytic Capacitor 180uF 450V 25.4 x 35

Europe Chemi-Con Snap-in Aluminium Electrolytic Capacitor 180uF 450V 25.4 x 35

Order Code:

59-5392

Brand: Europe Chemi-Con MPN: ELXS451VSN181MQ35S

Discontinued


A 450V 180µF capacitor from the LXS series of large capacitance, high voltage aluminium electrolytic capacitors. The capacitor is supplied in a Ø25.4 x 35mm snap-in case and is ideal for use in inverter control and switching power supplies.
  • High ripple current
  • Tolerance ±20%
  • Temperature range -25°C to +105°C
  • Endurance 2khrs
  • Supplied in packs of 10
Operating Temperature 105°C

Trustpilot