Europa ISW635N 415V 3P+N+E 63A Red IP67 In-line Sockets 6 - 16mm Cross Section

MPN
ISW635N
Order Code
23-3011
Country of Origin
China

Discontinued


This 415V industrial mains in-line socket from Europa Components is IP67 rated and has a 6 to 16mm cable cross-section capacity, giving it a current rating of 63A.

It is designed to be cable-mounted, where it mates with a suitable cable-mounted or panel-mounted plug.


  • Industrial mains in-line socket
  • 415V
  • 63A current rating
  • 3P+N+E connections
  • IP67 ingress protection
  • Connector colour: red
  • Europa Components type ISW635N
Current Rating 63A
Gender Socket
IP Rating IP67
Mounting Cable
Number of Pins 3P+N+E
Orientation Straight
Termination Screw
Voltage Rating 415V

Trustpilot