Christmas Opening Hours and Delivery Dates here

Europa Components SMP-120-24 DIN Rail Mount PSU 5A 120W

Order Code:

28-4731

Brand: Europa Components MPN: SMP-120-24
  • Country of Origin: China
  • View All

Discontinued


A 120W, 24V DC single output switch mode DIN rail mounting power supply from Europa Components.


  • Rated power 120W
  • Output 24V DC
  • Universal AC input / full range
  • Protections: short circuit / overload / over voltage / over temperature
  • ZCSIZVS technology reduces power dissipation
  • Cooling by free air convection
  • Can be installed on DIN rail TS-35I7.5 or 15
  • DC OK LED or relay contact
  • No load power consumption <1W
  • LED indicator for power on
  • 100% full load burn-in test
  • EMC conduction & radiation compliance to EN55011, EN55022 (CISPR22), EN61204-3 Class B
  • Harmonic current compliance to EN61000-3-2,-3
  • EMC immunity compliance to EN61000-4-2, 3, 4, 5, 6, 8, 11, ENV50204, EN55024, EN61000-6-2, EN61204-3
  • Europa Components type SMP-120-24
Output Voltage 24V
Output Current 5A
Number of Outputs 1
Input Voltage 85 to 264 AC, 120 to 370 DCV

Trustpilot