Christmas Opening Hours and Delivery Dates here

Europa Components RCD13AMC1GS 13A Single Switch Socket RCD Metal Clad

Order Code:

28-4567

Brand: Europa Components MPN: RCD13AMC1GS

Discontinued


This 13A mains safety socket features an RCD module that gives added protection against electric shock. The socket is simple to install and can be either mounted in an outlet box or flush mounted. Particularly suitable for the outdoor use of equipment, e.g. lawnmowers, hedge trimmers, etc.


  • Single gang
  • Mechanical latching prevents tripping on power failure
  • Metal clad
  • Switched
  • Rated Voltage 230V
  • On/Off Indicator
  • Test Facility
  • BS7288, CE Approved
Type RCD Metal Latching Socket
Number of Gangs 1
Switched Y/N Y

Trustpilot