Europa Components RAD22SM4P 22mm LED Buzzer Red 230V AC

MPN
RAD22SM4P
Order Code
56-9956
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £5.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 14 in stockAdditional quantity lead time 4 months

A red 230V AC pilot lamp with a flashing ø22mm LED and a ø29mm lens. The pilot lamp also has an 80dB sounder that sounds once per second.


  • Multi segment
  • Long life 30,000 hours
  • IP40 Rating
  • Complete with locking nut
Lamp/Lens Colour Red
Voltage 230V
Diameter 22mm
Brightness (mcd) 60CD
Current 20mA
Size 22mm

Reviews

Be the first to submit a review

Trustpilot