Europa Components RAD22SM4F 22mm LED Buzzer Red 110V AC/DC

Image Representative of Range

Europa Components RAD22SM4F 22mm LED Buzzer Red 110V AC/DC

MPN
RAD22SM4F
Order Code
56-9955
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/10/2026

A red 110V AC/DC pilot lamp with a flashing ø22mm LED and a ø29mm lens. The pilot lamp also has an 80dB sounder that sounds once per second.


  • Multi segment
  • Long life 30,000 hours
  • IP40 Rating
  • Complete with locking nut
Lamp/Lens Colour Red
Voltage 110V
Diameter 22mm
Brightness (mcd) 60CD
Current 20mA
Size 22mm

Reviews

Be the first to submit a review

Trustpilot