Eurolite 94100300 Lighting Filters Set: 6 Colours Heat-Resistant PAR 36/56

Image Representative of Range

Eurolite 94100300 Lighting Filters Set: 6 Colours Heat-Resistant PAR 36/56

MPN
94100300
Brand
eurolite
EAN-13
4026397154252
Order Code
11-7907
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £7.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Eurolite manufactures the lighting filters 6-piece set, which includes red, blue, green, yellow, purple, and violet filters. These filters are designed for stage technology applications, particularly for PAR 36 and PAR 56 lighting fixtures. Ideal for creating vibrant and dynamic lighting effects, they enhance theatrical performance settings.
Type Lighting filters
Colour Red, Blue, Green, Yellow, Purple, Violet
Compatible with (details) PAR 56 spotlight
Length 190mm
Width 190mm

Reviews

Be the first to submit a review

Trustpilot