Eurolite 9210440U Halogen Reflector Bulb 60W Violet E-27 80x110mm 1pc

MPN
9210440U
Brand
eurolite
EAN-13
4026397105247
Order Code
02-9835
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Eurolite's HV Halogen E-27 Reflector Bulb is a 60 W violett bulb measuring 80 mm in diameter and 110 mm in length. It provides vibrant lighting, ideal for both accent and decorative applications. This bulb is a single-pack unit designed for use in standard E-27 sockets.
Type Reflector bulb
Colour Violet
Dimmable No
Base E-27
Operating Voltage 230V, 220V, 240V
Diameter 80mm
Dim (Ø x L) 80 mm x 110 mm
Energy efficiency rating n.rel.
Length 110mm
Product lifespan approx 1000h
Radiation Angle 80°
Rating 60W
Weight 40g

Reviews

Be the first to submit a review

Trustpilot